Part Details for TPS53625RSMT by Texas Instruments
Overview of TPS53625RSMT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53625RSMT | Texas Instruments | 2-Phase, D-CAP+(tm) Step-Down Vcore Controller for VR12.0 Microserver 32-VQFN -40 to 105 |
Price & Stock for TPS53625RSMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40779-1-ND
|
DigiKey | IC REG CTRLR VR12 1OUT 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$2.3019 / $4.6100 | Buy Now |
DISTI #
595-TPS53625RSMT
|
Mouser Electronics | Switching Controllers 2-Phase, D-CAP+ Step-Dwn VcoreContrl RoHS: Compliant | 0 |
|
$2.2100 / $4.4200 | Order Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 32VQFN | 3225 |
|
RFQ | |
DISTI #
C1S746205026835
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 6 |
|
$0.4320 | Buy Now |
Part Details for TPS53625RSMT
TPS53625RSMT CAD Models
TPS53625RSMT Part Data Attributes
|
TPS53625RSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53625RSMT
Texas Instruments
2-Phase, D-CAP+™ buck controller for VR12.0 microserver 32-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-10 | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 0.5V TO 1.52V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 1.52 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |