-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-V to 18-V, 8-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39411-1-ND
|
DigiKey | IC REG BUCK ADJ 8A 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2623 In Stock |
|
$2.7336 / $5.4500 | Buy Now |
DISTI #
595-TPS53513RVER
|
Mouser Electronics | Switching Voltage Regulators 1.5V to 18V Input 8-A Sync SD Cnvtr RoHS: Compliant | 17105 |
|
$2.6100 / $4.3700 | Buy Now |
DISTI #
V72:2272_07416788
|
Arrow Electronics | Conv DC-DC 1.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 8A 28-Pin VQFN-CLIP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 Container: Cut Strips | Americas - 2000 |
|
$2.6100 / $3.4180 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG BUCK ADJ 8A SYNC 28VQFN | 2008 |
|
RFQ | |
DISTI #
SMC-TPS53513RVER
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2221 Container: Bulk | 2038 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 600mV5.5V 8A 1.5V18V VQFN-28-EP(3.5x4.5) DC-DC Converters ROHS | 2821 |
|
$0.5223 / $1.3101 | Buy Now |
|
Win Source Electronics | Conv DC-DC 1.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 8A 28-Pin VQFN EP T/R / IC REG BUCK ADJ 8A SYNC 28VQFN | 136560 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53513RVER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53513RVER
Texas Instruments
1.5-V to 18-V, 8-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-CLIP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQ VDD 4.5 TO 25 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 4.5 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.14X.18,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |