-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-V to 22-V, 14-A synchronous buck converter with eco-mode 22-LSON-CLIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53319DQPT | Texas Instruments | 1.5V to 22V Input (4.5V to 25V Bias), 14A Synchronous Step-Down Converter with Eco-Mode™ 22-LSON-CLIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5861
|
Newark | Dc/Dc Conv, Sync Buck, 970Khz, Son-22, Topology:Synchronous Buck (Step Down), Input Voltage Min:1.5V, Input Voltage Max:22V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Son, No. Of Pins:22Pins, Output Current:14A, Output Rohs Compliant: Yes |Texas Instruments TPS53319DQPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$3.7300 | Buy Now |
DISTI #
296-39410-1-ND
|
DigiKey | IC REG BUCK ADJ 14A 22LSON-CLIP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1322 In Stock |
|
$4.0500 / $7.5600 | Buy Now |
DISTI #
595-TPS53319DQPT
|
Mouser Electronics | Switching Voltage Regulators 14A SD Regulator RoHS: Compliant | 1198 |
|
$4.0500 / $7.0200 | Buy Now |
DISTI #
J56:1989_06070526
|
Arrow Electronics | Conv DC-DC 1.5V to 22V Synchronous Step Down Single-Out 0.6V to 5.5V 14A 22-Pin LSON-CLIP EP T/R Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2312 | Europe - 1000 |
|
$3.8740 | Buy Now |
DISTI #
V72:2272_07416779
|
Arrow Electronics | Conv DC-DC 1.5V to 22V Synchronous Step Down Single-Out 0.6V to 5.5V 14A 22-Pin LSON-CLIP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2312 Container: Cut Strips | Americas - 35 |
|
$4.1550 / $5.4150 | Buy Now |
|
Quest Components | 6.3A SWITCHING REGULATOR, 1070KHZ SWITCHING FREQ-MAX, PDSO22 | 36 |
|
$6.6000 / $9.9000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 14A SYNC 22SON | 9799 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 149 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 14A SYNC 22SON | 119400 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53319DQPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53319DQPT
Texas Instruments
1.5-V to 22-V, 14-A synchronous buck converter with eco-mode 22-LSON-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSON-CLIP-22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQ VDD 4.5 TO 25 V; ADJUSTABLE OUTPUT MODE FROM 0.6 TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC22,.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |