Part Details for TPS53314RGFR by Texas Instruments
Overview of TPS53314RGFR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS53314RGFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS53314RGFRCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 40VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$2.0625 / $4.4200 | Buy Now |
DISTI #
595-TPS53314RGFR
|
Mouser Electronics | Switching Voltage Regulators 4.5-25Vin,6A Step- Down Converter RoHS: Compliant | 3000 |
|
$2.0600 / $4.4200 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 6A, 1000KHZ SWITCHING FREQ-MAX, PQCC40 | 8 |
|
$2.3963 / $4.7925 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 6A 40VQFN | 10640 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 89 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 600mV5.5V 6A 3V15V VQFN-40-EP(5x7) DC-DC Converters ROHS | 3008 |
|
$1.0708 / $1.8412 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 6A SYNC 40VQFN | 28750 |
|
$12.2470 / $18.3700 | Buy Now |
Part Details for TPS53314RGFR
TPS53314RGFR CAD Models
TPS53314RGFR Part Data Attributes:
|
TPS53314RGFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53314RGFR
Texas Instruments
4.5-V to 25-V, 6-A synchronous buck converter 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for TPS53314RGFR
This table gives cross-reference parts and alternative options found for TPS53314RGFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53314RGFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS53314RGFT | 4.5-V to 25-V, 6-A synchronous buck converter 40-VQFN -40 to 85 | Texas Instruments | TPS53314RGFR vs TPS53314RGFT |