Part Details for TPS5300DAPR by Texas Instruments
Overview of TPS5300DAPR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS5300DAPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1530 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1264 |
|
RFQ |
Part Details for TPS5300DAPR
TPS5300DAPR CAD Models
TPS5300DAPR Part Data Attributes
|
TPS5300DAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5300DAPR
Texas Instruments
3.3A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO32, GREEN, PLASTIC, HTSSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP32,.3 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12.5 V | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |