Part Details for TPS5300DAP by Texas Instruments
Overview of TPS5300DAP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS5300DAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86035088
|
Verical | DC/DC Cntrlr Single-OUT Step Down 32-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0501 | Americas - 9752 |
|
$5.4125 / $6.2375 | Buy Now |
DISTI #
86037044
|
Verical | DC/DC Cntrlr Single-OUT Step Down 32-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0701 | Americas - 4186 |
|
$5.4125 / $6.2375 | Buy Now |
DISTI #
86034114
|
Verical | DC/DC Cntrlr Single-OUT Step Down 32-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1201 | Americas - 861 |
|
$5.4125 / $6.2375 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 3.3A, 500kHz Switching Freq-Max, PDSO32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14799 |
|
$4.3300 / $5.0900 | Buy Now |
Part Details for TPS5300DAP
TPS5300DAP CAD Models
TPS5300DAP Part Data Attributes
|
TPS5300DAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5300DAP
Texas Instruments
Mobile CPU DC/DC Controller 32-HTSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12.5 V | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for TPS5300DAP
This table gives cross-reference parts and alternative options found for TPS5300DAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5300DAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS5300DAPR | Texas Instruments | Check for Price | 3.3A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO32, GREEN, PLASTIC, HTSSOP-32 | TPS5300DAP vs TPS5300DAPR |