Part Details for TPS53 by Texas Instruments
Results Overview of TPS53 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS53 Information
TPS53 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TPS53
TPS53 CAD Models
Resources and Additional Insights for TPS53
Reference Designs related to TPS53
- TIPD109 简单的热电偶测量解决方案,精度 <1°C
-
PMP7883 交流离线转换器,电流为 2A 时提供 5VDC 或 12VDC 输出
The following design, driven by the LM5023, takes an AC input, like the ones located in the common US power outlet, and generates 5V/12V out, 2A DC signal, outputs commonly used for USB connections.
-
High Efficiency: Power Density 1V/120A/30A/30A (4+1+1) w/ PMBus Reference Design for ASIC Processors
PMP11184 is a chipset solution for high current ASIC core rail regulation. It utilizes TPS53647 4-phase controller for 120A high current rail: which employs DCAP+ control for fast transient response and TI's proprietary AutoBalance for tight steady and dynamic phase-to-phase current balance. It also utilizes TPS40428 dual controller for dual 30A rails. Both controllers drive TI NexFET smart power stages for high power density and efficiency. PMBus capability and on-board NVM enable easy design: configuration: and customization: with telemetry of output voltage: current: temperature: and power.
-
PMBus Power System for Enterprise Ethernet Switches Reference Design
PMP11399 is a complete PMBus power system for 3 ASIC/FPGA cores: DDR3 core memory: VTT termination: and auxiliary voltages commonly found on high-performance Ethernet Switches. The hardware is accompanied by a GUI that allows the user to perform real-time configuration and monitoring of the power supplies.
-
High Efficiency: Power Density 4-Phase 1V/120A PMBus Interface Reference Design for ASIC Processors
The PMP11312 reference design is a 4-phase PMBus converter for high current ASIC core rail regulation. It utilizes TPS53647 4-phase controller for 120A high current rail: which employs DCAP+ control for fast transient response and TI's proprietary AutoBalance for tight steady and dynamic phase-to-phase current balance. TPS53647 drives TI NexFET smart power stages for high power density and efficiency. Optimized layout and improved board stack-up (8-layer: 2oz-copper) achieve higher efficiency and higher power density. PMBus capability and on-board NVM enable easy design: configuration: and customization: with telemetry of output voltage: current: temperature: and power.
-
LM3403-REF LM3404 驱动 Seoul 半导体 Zpower P4 1A LED
This demonstration circuit is designed to drive a single Seoul Semiconductor Z-Power P4 LED at a forward current of 1A 10% with a peak-to-peak ripple current of 200 mA or less. The expected forward voltage is 3.8V. The input is a 9V alkaline battery. Switching frequency is 700 kHz 20%.
-
4 Phase: 140 A Reference Design for Intel Stratix 10 GX FPGAs
This reference design focuses on providing a compact: high-performance: multiphase solution suitable for powering Intel® Stratix® 10 GX field-programmable gate arrays (FPGAs) with a specific focus on the SG2800-I1V variant. Integrated PMBus™ allows for easy output voltage setting and telemetry of key design parameters. The design enables programming: configuration: Smart VID adjustment: and control of the power supply: while providing monitoring of input and output voltage: current: power: and temperature. TI's Fusion Digital Power™ Designer is used for programming: monitoring: validation: and characterization of the FPGA power design.
-
High efficiency scalable 3-phase 1V/90A PMBus power supply for ASIC core rails
The PMP10962 reference design is a 3-phase PMBus converter for high current ASIC core rail regulation. It employs DCAP+ control for fast transient response and TI's proprietary AutoBalance for tight steady and dynamic phase-to-phase current balance. It drives three TI NexFET smart power stages for high power density and efficiency. It easily scales-up/scales-down to meet a wide load range. PMBus capability and on-board NVM enable easy design: configuration: and customization: with telemetry of output voltage: current: temperature: and power.
-
PMP5722 单节电池电源解决方案参考设计
This reference design shows the functionality and performance of a complete single-cell battery power solution using a coin-cell Li-Ion battery. It can be powered either by an external adapter or by an USB port. When the board is connected to a computer, the load current, state-of-charge, and muc
-
PMP8977 具有 85-265VAC 输入的初级侧稳压反激 (15V/1A)
The PMP8977 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 15V/1A output from a univeral AC input. The valley switching of the UCC28700 allows this low-cost design to achieve a maximum load efficiency near 85%; no load losses are less than 50mW.
-
Uses TPS53114 to generate 1.0V@3A output for Point of Load type applications
Lowest cost buck converter w/ TPS53114 to provide 1V @3A out of 5V/12V bus voltage
-
Uses TPS53114 to generate 3.3V@1.0A: designed for Point of Load type applications
Low cost: 10 A output buck converter for multiple I/O output voltages 2V5 / 3V3 / 5V0 out of 12V bus
-
PMP4035 5V 输入、3.3V/2A 和 1V/2A 双路降压转换器
此参考设计使用 TPS54386 双路降压转换器从 1V 输入生成 3.3V 和 5V 输出。两个输出均可提供高达 2A 的电流。通过使用陶瓷输出电容器,此设计可提供低成本的紧凑型解决方案。
-
PMP5575 Non-sync boost 12V@1A
High current, up to 30Amax core power supply to power DSPs, ASICs or similar out of a 5V bus, single phase w/ TPS40303
-
Universal AC Input Audio Supply 24V/30Wavg (70Wpk) (3.3V @ 100mA)
This reference design provides a compact power solution for 70W (peak) audio systems. This supply accepts a universal AC input: and uses a UCC28610 quasi-resonant flyback controller to generate an isolated 24V. Auxiliary 5V/1.5A and 3.3V/0.1A outputs are also provided. This design is capable of providing power to sustained loads of 30W and peak power loads of 70W with efficiencies up to 85%.
-
Sync Buck for Intel Atom E6xx Tunnel Creek (1.8V @ 5A)
The PMP5855 is designed to use a regulated 12V (8V-14V) bus to produce 10 regulated outputs in sequence for an Atom E6xx Tunnel Creek Power System. The PMP5855 is specially designed to demonstrate the TPS59610 Atom E6xx CPU and GPU Vcore regulators while providing a number of test points to evaluate their static and dynamic performance. PMP5855 provides hotswap protection and input OR-ing.
-
PMP7279 18V-57V 输入 24V/72W 反向
PMP7279 参考设计可在宽泛的 18VDC 至 57VDC 输入范围内以 72W (3A) 提供 24V 电压,效率高达 92%。 本设计采用 TPS40210 来控制二极管整流反激式转换器,非常适用于低成本和高效率设计方案。
- TIDA-00318 用于低功耗可穿戴应用的符合 Qi (WPC) 标准的无线充电器