Part Details for TPS51632QRSMRQ1 by Texas Instruments
Overview of TPS51632QRSMRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51632QRSMRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51632QRSMRQ1-ND
|
DigiKey | IC REG CTRLR NVIDIA 1OUT 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$4.8300 | Buy Now |
DISTI #
296-40774-1-ND
|
DigiKey | IC REG CTRLR NVIDIA 1OUT 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5580 / $8.6300 | Buy Now |
DISTI #
595-TPS51632QRSMRQ1
|
Mouser Electronics | Switching Controllers Multi-Phase NVIDIA Tegra StepDown Cntrl RoHS: Compliant | 0 |
|
$4.3700 | Order Now |
|
Rochester Electronics | 2.5-V To 24-V, 3, 2, and 1-Phase Step-Down Driverless Controller, VQFN-32 RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$4.1400 / $4.8700 | Buy Now |
Part Details for TPS51632QRSMRQ1
TPS51632QRSMRQ1 CAD Models
TPS51632QRSMRQ1 Part Data Attributes
|
TPS51632QRSMRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51632QRSMRQ1
Texas Instruments
NVIDIA Tegra 2.5V to 24V, 3/2/1-phase step-down controller for automotive applications 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 5V NOMINAL SUPPLY VOLTAGE | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 120 A | |
Output Voltage-Max | 1.52 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for TPS51632QRSMRQ1
This table gives cross-reference parts and alternative options found for TPS51632QRSMRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51632QRSMRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51632QRSMTQ1 | NVIDIA Tegra 2.5V to 24V, 3/2/1-phase step-down controller for automotive applications 32-VQFN -40 to 125 | Texas Instruments | TPS51632QRSMRQ1 vs TPS51632QRSMTQ1 |