Part Details for TPS51610IRHBT by Texas Instruments
Overview of TPS51610IRHBT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51610IRHBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51610IRHBT-ND
|
DigiKey | IC REG CTRLR BUCK 1OUT 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17750 In Stock |
|
$2.1000 | Buy Now |
DISTI #
296-24320-1-ND
|
DigiKey | IC REG CTRLR BUCK 1OUT 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$2.0323 / $4.1100 | Buy Now |
DISTI #
595-TPS51610IRHBT
|
Mouser Electronics | Switching Controllers Sgl Ph D-CAP Synch Buck Controller RoHS: Compliant | 0 |
|
$1.8100 / $3.8900 | Order Now |
|
Rochester Electronics | TPS51610 Single Phase D-CAP+Mode Step Down Controller for IMVP6+ CPU/GPU Vcore RoHS: Compliant Status: Active Min Qty: 1 | 17750 |
|
$1.8000 / $2.1200 | Buy Now |
Part Details for TPS51610IRHBT
TPS51610IRHBT CAD Models
TPS51610IRHBT Part Data Attributes
|
TPS51610IRHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51610IRHBT
Texas Instruments
Single Phase D-CAP+™Mode Step Down Controller for IMVP6+ CPU/GPU Vcore 32-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-23 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 1.5 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for TPS51610IRHBT
This table gives cross-reference parts and alternative options found for TPS51610IRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51610IRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51610IRHBR | Single Phase D-CAP+™Mode Step Down Controller for IMVP6+ CPU/GPU Vcore 32-VQFN -40 to 105 | Texas Instruments | TPS51610IRHBT vs TPS51610IRHBR |
TPS51610RHBR | Single Phase D-CAP+™Mode Step Down Controller for IMVP6+ CPU/GPU Vcore 32-VQFN 0 to 0 | Texas Instruments | TPS51610IRHBT vs TPS51610RHBR |
TPS51610RHBT | Single Phase D-CAP+™Mode Step Down Controller for IMVP6+ CPU/GPU Vcore 32-VQFN 0 to 0 | Texas Instruments | TPS51610IRHBT vs TPS51610RHBT |