-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-output synchronous D-CAP synchronous buck controller for notebook power 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51427RHBT-ND
|
DigiKey | IC REG CTRLR NOTEBK 2OUT 32VQFN Min Qty: 94 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12125 In Stock |
|
$3.2200 | Buy Now |
DISTI #
296-23406-1-ND
|
DigiKey | IC REG CTRLR NOTEBK 2OUT 32VQFN Min Qty: 94 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9969 / $4.1686 | Buy Now |
DISTI #
595-TPS51427RHBT
|
Mouser Electronics | Switching Controllers Dual D-Cap Synch Step Down Cntrlr RoHS: Compliant | 227 |
|
$2.9900 / $5.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 465 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 372 |
|
$2.6000 / $6.0000 | Buy Now | |
|
Rochester Electronics | TPS51427 Dual D-CAPMode Synchronous Step Down Controller for Notebook Power Rails RoHS: Compliant Status: Active Min Qty: 1 | 12125 |
|
$2.7700 / $3.2500 | Buy Now |
|
Ameya Holding Limited | IC DC/DC CTRLR DUAL SYNC 32-QFN | 6200 |
|
RFQ | |
|
Chip1Cloud | IC DC/DC CTRLR DUAL SYNC 32-QFN | 26000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51427RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51427RHBT
Texas Instruments
Dual-output synchronous D-CAP synchronous buck controller for notebook power 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 4.5V; ALSO HAS OUTPUT OF 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.9 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS51427RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51427RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51427RHBR | Dual-output synchronous D-CAP synchronous buck controller for notebook power 32-VQFN -40 to 85 | Texas Instruments | TPS51427RHBT vs TPS51427RHBR |