-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 28-V, synchronous peak current mode buck controller for notebook power in RSN/RTV package 32-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41746-1-ND
|
DigiKey | IC REG CTRLR NOTEBK 2OUT 32QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7964 / $3.3700 | Buy Now |
DISTI #
595-TPS51220ARSNR
|
Mouser Electronics | Switching Controllers Fixed-Freq, Notebook Sys Pwr Controller RoHS: Compliant | 453 |
|
$1.7800 / $3.5400 | Buy Now |
|
Bristol Electronics | 6229 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51220ARSNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51220ARSNR
Texas Instruments
3-V to 28-V, synchronous peak current mode buck controller for notebook power in RSN/RTV package 32-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO AVAILABLE 5.03V OUTPUT; ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 12V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS51220ARSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51220ARSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17017GTM+ | 6.5A DUAL SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, QCC48, 6 X 6 MM, ROHS COMPLIANT, QFN-48 | Rochester Electronics LLC | TPS51220ARSNR vs MAX17017GTM+ |
TPS51220ATRTVRQ1 | 3-V to 28-V, synchronous peak current mode automotive buck controller in RSN/RTV package 32-WQFN -40 to 85 | Texas Instruments | TPS51220ARSNR vs TPS51220ATRTVRQ1 |
TPS51220ARTVT | 3-V to 28-V, synchronous peak current mode buck controller for notebook power in RSN/RTV package 32-WQFN -40 to 85 | Texas Instruments | TPS51220ARSNR vs TPS51220ARTVT |
MAX17019ATM+ | Switching Regulator, Current-mode, 6.5A, 1100kHz Switching Freq-Max, BICMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-48 | Maxim Integrated Products | TPS51220ARSNR vs MAX17019ATM+ |
MAX17017GTM+ | Dual Switching Controller, Current-mode, 6.5A, 1100kHz Switching Freq-Max, BICMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-48 | Maxim Integrated Products | TPS51220ARSNR vs MAX17017GTM+ |
MAX17019ATM+ | High-Input-Voltage Quad-Output Controller, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 125C | Analog Devices Inc | TPS51220ARSNR vs MAX17019ATM+ |
MAX17017GTM+T | Quad-Output Controller for Low-Power Architecture, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 105C | Analog Devices Inc | TPS51220ARSNR vs MAX17017GTM+T |
TPS51220ARTVR | 3-V to 28-V, synchronous peak current mode buck controller for notebook power in RSN/RTV package 32-WQFN -40 to 85 | Texas Instruments | TPS51220ARSNR vs TPS51220ARTVR |
MAX17014AETM+ | Dual Switching Controller, Current-mode, 3.5A, 1200kHz Switching Freq-Max, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, QFN-48 | Maxim Integrated Products | TPS51220ARSNR vs MAX17014AETM+ |