-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 28-V, 20-A, synchronous D-CAP buck controller for notebook power 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS51217DSCT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51217DSCT-ND
|
DigiKey | IC REG CTRLR BUCK 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3422 In Stock |
|
$2.2700 | Buy Now |
DISTI #
296-24597-1-ND
|
DigiKey | IC REG CTRLR BUCK 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
176 In Stock |
|
$2.1376 / $3.9400 | Buy Now |
DISTI #
595-TPS51217DSCT
|
Mouser Electronics | Switching Controllers 3-28V Input 20A Sync h St Down Cntrlr A 595-TPS51217DSCR RoHS: Compliant | 239 |
|
$2.1200 / $3.9400 | Buy Now |
DISTI #
86296077
|
Verical | DC/DC Cntrlr Single-OUT Step Down 368kHz 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 1301 | Americas - 1587 |
|
$2.3125 / $2.5625 | Buy Now |
DISTI #
86296889
|
Verical | DC/DC Cntrlr Single-OUT Step Down 368kHz 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 147 Package Multiple: 1 | Americas - 1535 |
|
$2.3125 / $2.5625 | Buy Now |
DISTI #
86292085
|
Verical | DC/DC Cntrlr Single-OUT Step Down 368kHz 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 1001 | Americas - 250 |
|
$2.3125 / $2.5625 | Buy Now |
|
Rochester Electronics | TPS51217 3V - 28V Input 20A Synchronous Step Down Controller with DCAP Mode, 340kHz for Notebook Pow... more RoHS: Compliant Status: Active Min Qty: 1 | 3422 |
|
$1.8500 / $2.1800 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 10WSON | 2450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51217DSCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51217DSCT
Texas Instruments
3-V to 28-V, 20-A, synchronous D-CAP buck controller for notebook power 10-WSON -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 2.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 2.6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 368 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS51217DSCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51217DSCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS51217DSCR | Texas Instruments | Check for Price | 3-V to 28-V, 20-A, synchronous D-CAP buck controller for notebook power 10-WSON -40 to 85 | TPS51217DSCT vs TPS51217DSCR |