-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 28-V input, single phase D-CAP2 controller with 2-bit VID 20-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS51215ARUKRCT-ND
|
DigiKey | IC POWER Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5818 / $1.5000 | Buy Now |
DISTI #
595-TPS51215ARUKR
|
Mouser Electronics | Switching Voltage Regulators 3-V to 28-V input, single phase D-CAP2 controller with 2-bit VID 20-WQFN -40 to 125 RoHS: Compliant | 5727 |
|
$0.5810 / $1.5100 | Buy Now |
|
Ameya Holding Limited | 1843999 |
|
RFQ | ||
|
Chip1Cloud | IC POWER / series Controller, Intel IMVP8, Intel IMVP9 Voltage Regulator IC 1 Output 20-WQFN (3x3) | 2840 |
|
RFQ | |
|
Win Source Electronics | IC POWER / series Controller, Intel IMVP8, Intel IMVP9 Voltage Regulator IC 1 Output 20-WQFN (3x3) | 399999 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51215ARUKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51215ARUKR
Texas Instruments
3-V to 28-V input, single phase D-CAP2 controller with 2-bit VID 20-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-26 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS51215ARUKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51215ARUKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3897IUHG-2#TRMPBF | Switching Regulator/Controller | Analog Devices Inc | TPS51215ARUKR vs LTC3897IUHG-2#TRMPBF |
LTC3897HUHG-2#PBF | PolyPhase® Synchronous Boost Controller with Input/Output Protection | Analog Devices Inc | TPS51215ARUKR vs LTC3897HUHG-2#PBF |
LTC3897HUHG-2#TRMPBF | Switching Regulator/Controller | Analog Devices Inc | TPS51215ARUKR vs LTC3897HUHG-2#TRMPBF |
LTC3897HUHG-2#TRPBF | PolyPhase® Synchronous Boost Controller with Input/Output Protection | Analog Devices Inc | TPS51215ARUKR vs LTC3897HUHG-2#TRPBF |
LTC3897EUHG-2#PBF | PolyPhase® Synchronous Boost Controller with Input/Output Protection | Analog Devices Inc | TPS51215ARUKR vs LTC3897EUHG-2#PBF |
LTC3897IUHG-2#TRPBF | PolyPhase® Synchronous Boost Controller with Input/Output Protection | Analog Devices Inc | TPS51215ARUKR vs LTC3897IUHG-2#TRPBF |