Part Details for TPS51206DSQR by Texas Instruments
Overview of TPS51206DSQR by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51206DSQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5859
|
Newark | Ldo Voltage Regulator, Fixed, 1.2V, 2A,, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51206DSQR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 212 |
|
$0.4180 | Buy Now |
DISTI #
296-28767-1-ND
|
DigiKey | IC REG CONV DDR 1OUT 10SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15202 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
595-TPS51206DSQR
|
Mouser Electronics | Power Management Specialized - PMIC 2A Peak Sink/Source DDR Term Reg RoHS: Compliant | 23149 |
|
$0.2840 / $0.8200 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 88 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, PDSO10 | 22 |
|
$0.5195 / $0.6234 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, PDSO10 | 640 |
|
$0.3920 / $0.9800 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, PDSO10 | 70 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, PDSO10 | 4387 |
|
$0.8055 / $2.1480 | Buy Now |
|
Ameya Holding Limited | DDR Termination Regulator TPS51206DSQ | 9000 |
|
RFQ |