Part Details for TPS51120RHBR by Texas Instruments
Results Overview of TPS51120RHBR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS51120RHBR Information
TPS51120RHBR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS51120RHBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26975-1-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2213 In Stock |
|
$2.2021 / $4.0600 | Buy Now |
DISTI #
2156-TPS51120RHBR-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
738 In Stock |
|
$2.1300 | Buy Now |
DISTI #
595-TPS51120RHBR
|
Mouser Electronics | Switching Controllers Dual Current Mode Sy nc Step-Down A 595-TPS51120RHBT RoHS: Compliant | 1287 |
|
$2.1300 / $4.0600 | Buy Now |
|
Bristol Electronics | 5661 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,MOS,LLCC,32PIN,PLASTIC | 4528 |
|
$2.0588 / $4.1175 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,MOS,LLCC,32PIN,PLASTIC | 75 |
|
$2.5200 / $5.0400 | Buy Now |
|
Rochester Electronics | TPS51120 Dual Current Mode, Synch Step-Down Controller With 100-mA Standby Reg For Notebook System P... more RoHS: Compliant Status: Active Min Qty: 1 | 738 |
|
$1.7400 / $2.0500 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 32-QFN | 15986 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 4205 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR BUCK 32QFN | 3100 |
|
$1.6960 / $2.5440 | Buy Now |