-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete DDR, DDR2, DDR3, DDR3L, LPDDR3 and DDR4 power solution synchronous buck controller, 3A LDO 20-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7750
|
Newark | Ldo, Adj, 0.75V-3V, 3A, Htssop-20, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:28V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:750Mv, Adjustable Output Voltage Max:3V, Output Current:3A, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51116PWPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2700 / $2.9300 | Buy Now |
DISTI #
296-26972-1-ND
|
DigiKey | IC REG CTRLR DDR 1OUT 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5464 In Stock |
|
$1.2014 / $2.7300 | Buy Now |
DISTI #
595-TPS51116PWPR
|
Mouser Electronics | Switching Controllers DDR2 SWITCHER AND LDO RoHS: Compliant | 410 |
|
$1.1900 / $2.3600 | Buy Now |
DISTI #
V72:2272_07416548
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 400kHz 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2310 Container: Cut Strips | Americas - 1195 |
|
$1.1734 / $1.6739 | Buy Now |
DISTI #
67539573
|
Verical | DC/DC Cntrlr Single-OUT Step Down 400kHz 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2310 | Americas - 1195 |
|
$1.1734 / $1.6739 | Buy Now |
|
Bristol Electronics | 3436 |
|
RFQ | ||
|
Bristol Electronics | 436 |
|
RFQ | ||
|
Quest Components | 6 A SWITCHING CONTROLLER, PDSO20 | 2736 |
|
$1.3388 / $3.5700 | Buy Now |
|
Ameya Holding Limited | REG_TENS DECOUP AJUS TPS51116PWP | 1000 |
|
RFQ | |
|
Chip1Cloud | IC DDR SYNC BUC CTRL REF20HTSSOP / DC/DC Cntrlr Single-OUT Step Down 400kHz 20-Pin HTSSOP EP T/R | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51116PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51116PWPR
Texas Instruments
Complete DDR, DDR2, DDR3, DDR3L, LPDDR3 and DDR4 power solution synchronous buck controller, 3A LDO 20-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS51116PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51116PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51116PWP | Complete DDR, DDR2, DDR3, DDR3L, LPDDR3 and DDR4 power solution synchronous buck controller, 3A LDO 20-HTSSOP -40 to 85 | Texas Instruments | TPS51116PWPR vs TPS51116PWP |
TPS51116PWPRG4 | Complete DDR, DDR2, DDR3, DDR3L, LPDDR3 and DDR4 power solution synchronous buck controller, 3A LDO 20-HTSSOP -40 to 85 | Texas Instruments | TPS51116PWPR vs TPS51116PWPRG4 |