-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 13.2-V, 300 kHz synchronous buck controller with high current gate driver 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51113DRCR-ND
|
DigiKey | IC REG CTRLR BUCK 10SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$1.5300 | Buy Now |
DISTI #
296-TPS51113DRCRCT-ND
|
DigiKey | IC REG CTRLR BUCK 10SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3639 / $2.8200 | Buy Now |
DISTI #
595-TPS51113DRCR
|
Mouser Electronics | Switching Controllers 4.5-13.2V Synch Buck Controller RoHS: Compliant | 1400 |
|
$1.4100 / $2.8200 | Buy Now |
|
Rochester Electronics | TPS51113 4.5V to 13.2V Synchronous Buck Controller with High Current Gate Driver, 300kHz RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$1.3100 / $1.5400 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM VM 10-SON | 27000 |
|
RFQ | |
|
LCSC | Step-down type 4.5V13.2V VSON-10-EP(3x3) DC-DC Converters ROHS | 87 |
|
$0.8817 / $1.4464 | Buy Now |
|
Sense Electronic Company Limited | SON-10 | 2285 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51113DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51113DRCR
Texas Instruments
4.5-V to 13.2-V, 300 kHz synchronous buck controller with high current gate driver 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 8 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |