Part Details for TPS51100DGQR by Texas Instruments
Overview of TPS51100DGQR by Texas Instruments
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51100DGQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J9767
|
Newark | Ldo Voltage Regulator, 5.25V, 3A, Msop-10, Output Type:Fixed, Input Voltage Min:5.25V, Input Voltage Max:4.75V, Fixed Output Voltage Nom.:1.25V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51100DGQR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7600 | Buy Now |
DISTI #
29AH8128
|
Newark | Ldo, Fixed, 1.25V, 3A, Msop-10, Output Type:Fixed, Input Voltage Min:5.25V, Input Voltage Max:4.75V, Fixed Output Voltage Nom.:1.25V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51100DGQR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3400 / $1.7400 | Buy Now |
DISTI #
296-23595-1-ND
|
DigiKey | IC REG CONV DDR 1OUT 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
5959 In Stock |
|
$0.6322 / $1.6300 | Buy Now |
DISTI #
595-TPS51100DGQR
|
Mouser Electronics | Power Management Specialized - PMIC 3A Source/Sink DDR Terminator Regulator RoHS: Compliant | 4897 |
|
$0.6320 / $1.6300 | Buy Now |
DISTI #
J56:1989_00134073
|
Arrow Electronics | DDR Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2340 | Europe - 2500 |
|
$0.6017 / $0.6614 | Buy Now |
DISTI #
V72:2272_07416535
|
Arrow Electronics | DDR Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 2494 |
|
$0.6271 / $1.5971 | Buy Now |
DISTI #
66369013
|
Verical | DDR Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP T/R Min Qty: 10 Package Multiple: 1 Date Code: 2305 | Americas - 2494 |
|
$0.6271 / $1.3680 | Buy Now |
|
Bristol Electronics | 2580 |
|
RFQ | ||
|
Bristol Electronics | 1330 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, PDSO10 | 651 |
|
$0.5925 / $1.4220 | Buy Now |