Part Details for TPS51100DGQG4 by Texas Instruments
Overview of TPS51100DGQG4 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51100DGQG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS51100DGQG4
|
Mouser Electronics | Power Management Specialized - PMIC 3A Source/Sink DDR Terminator Regulator RoHS: Compliant | 1483 |
|
$0.7360 / $1.7300 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +0.9V/+1.25V, 10 Pin, Plastic, TSSOP | 53 |
|
$1.3800 / $2.2080 | Buy Now |
DISTI #
SMC-TPS51100DGQG4
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2564 |
|
RFQ | |
|
Chip1Cloud | IC REG 3A SINK/SOURCE DDR 10MSOP | 148685 |
|
RFQ | |
|
Win Source Electronics | IC REG 3A SINK/SOURCE DDR 10MSOP | 148495 |
|
$0.3770 / $0.5660 | Buy Now |