-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Dual Synchronous Buck Controller with Frequency Spread Spectrum 38-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30025-1-ND
|
DigiKey | IC REG CTRLR BUCK 38HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4461 / $4.5000 | Buy Now |
DISTI #
595-TPS43351QDAPRQ1
|
Mouser Electronics | Switching Controllers AC Low Iq,dual Sync Buck Cntrlr RoHS: Compliant | 1852 |
|
$2.4500 / $4.8700 | Buy Now |
|
Quest Components | 284 |
|
$1.6510 / $3.8100 | Buy Now | |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 38HTSSOP | 8881 |
|
RFQ | |
|
LCSC | Step-down type 4V40V TSSOP-38-EP-6.1mm DC-DC Converters ROHS | 1 |
|
$5.6962 / $6.0244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS43351QDAPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS43351QDAPRQ1
Texas Instruments
40V Dual Synchronous Buck Controller with Frequency Spread Spectrum 38-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 11V, ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 5.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP38,.32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TPS43351QDAPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS43351QDAPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS43350QDAPRQ1 | Texas Instruments | Check for Price | 40V Dual Synchronous Buck Controller 38-HTSSOP -40 to 125 | TPS43351QDAPRQ1 vs TPS43350QDAPRQ1 |
TPS43350QDAPQ1 | Texas Instruments | Check for Price | IC 0.4 A DUAL SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PDSO38, PLASTIC, HTSSOP-38, Switching Regulator or Controller | TPS43351QDAPRQ1 vs TPS43350QDAPQ1 |