Part Details for TPS40425 by Texas Instruments
Results Overview of TPS40425 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS40425 Information
TPS40425 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TPS40425
TPS40425 CAD Models
Resources and Additional Insights for TPS40425
Reference Designs related to TPS40425
-
PMP5647 9V 至 36V 输入、24V@0.85A 输出、20.4W SEPIC 参考设计
PMP5647 是一款基于 TPS40210 控制器的单端初级电感器转换器 (SEPIC) 参考设计。其输入电压范围为 9V 至 36V,提供 24V 输出,最大输出电流为 0.85A。
-
High Efficiency: Compact Dual 10A Digital Point-of-Load Reference Design for 5V and 7V Applications
The PMP20481 reference design pairs digital TPS40425 controller with digital buck driver UCD7242 for a dual 10A point-of-load in a tiny 0.625
-
12V Input: 1V/45A Compact Point-of-Load PMBus Module with Dual Output Option Reference Design
PMP8342 is a compact 45A POL solution in 0.72
-
Reference Design for 12Vin: Two Phase Synchronous Buck Converter 1V 50A with PMBus Control
Fixed frequency voltage mode control is used for CPU: Memory and ASIC applications where a predictable frequency and/or synchronization to an external clock is needed. Two high current synchronous power stages provide the high currents and low losses needed for these applications. Multi-phase also allows output ripple cancellation and effective higher bandwidth control for a given switching frequency. PMP11196 focuses on ease of electrical testing and ability to make changes
- TIDA-00786 超小型刷式直流电机电流调节 TI 参考设计
-
PMP20692 36W 工业 PoE 隔离式反激参考设计
PMP20692 是采用 LM5022 的隔离型反激式转换器,适合工业应用。该设计接受 54V ± 10% 的 PoE 输入电压。此处的测试报告适用于 54V 输入 ± 10%、12V 输出(负载电流为 3A)。开关频率设置为 250kHz。该测试报告中针对所有范围采集使用了定制变压器。
-
12V Input: 0.9V/90A Solution by Stacking Two 45A Modules Reference Design with PMBus
PMP8411 stacks two compact 2-phase 45A converters into a 4-phase 90A POL solution. It is suitable for the ASIC Processors for Telecom infrastructure: FPGA for Industry and Telecom applications: Generic High Current POL: or Generic Power with Dual output Configuration. It features TPS40425: 2-phase PMBUS Buck driverless controller: with a compact power module which integrates inductors: FETs and drivers to achieve a high efficiency: multi-phase solution.