-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 52-V wide input range current mode boost controller with 260-mV reference voltage 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS40211DGQ by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40211DGQ | Texas Instruments | Wide Input Range Current Mode Boost Controller 10-MSOP-PowerPAD -40 to 125 | |
TPS40211DGQR | Texas Instruments | Wide Input Range Current Mode Boost Controller 10-MSOP-PowerPAD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23411-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1617 In Stock |
|
$0.9536 / $1.9200 | Buy Now |
DISTI #
595-TPS40211DGQ
|
Mouser Electronics | Switching Controllers Wide Input Rnge Crnt Mode Boost Cntrlr A 595-TPS40211DGQR RoHS: Compliant | 1922 |
|
$0.9130 / $1.9200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$1.5540 / $2.0720 | Buy Now | |
|
Rochester Electronics | TPS40211 Wide Input Range Current Mode Boost Controller RoHS: Compliant Status: Active Min Qty: 1 | 235 |
|
$0.8288 / $0.9750 | Buy Now |
|
Ameya Holding Limited | TPS40211DGQ 1输出 直流-直流控制器, 52 V 升压, 10引脚 HTSSOP封装 | 56265 |
|
RFQ | |
|
LCSC | 4.5V52V MSOP-10-EP DC-DC Converters ROHS | 11 |
|
$1.0366 / $1.7384 | Buy Now |
|
Vyrian | Other Function Semiconductors | 5936 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR MULT TOP 10MSOP | 20141 |
|
$0.8667 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40211DGQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40211DGQ
Texas Instruments
4.5-V to 52-V wide input range current mode boost controller with 260-mV reference voltage 10-HVSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 52 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 300 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS40211DGQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40211DGQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS40211DGQR | Texas Instruments | Check for Price | 4.5-V to 52-V wide input range current mode boost controller with 260-mV reference voltage 10-HVSSOP -40 to 125 | TPS40211DGQ vs TPS40211DGQR |
LT8494IFE#TRPBF | Analog Devices Inc | Check for Price | SEPIC/Boost DC/DC Converter with 2A, 70V Switch, and 7µA Quiescent Current | TPS40211DGQ vs LT8494IFE#TRPBF |
TPS40211DRCR | Texas Instruments | $0.7249 | 4.5-V to 52-V wide input range current mode boost controller with 260-mV reference voltage 10-VSON -40 to 125 | TPS40211DGQ vs TPS40211DRCR |
LT8494EFE#PBF | Analog Devices Inc | $5.2785 | SEPIC/Boost DC/DC Converter with 2A, 70V Switch, and 7µA Quiescent Current | TPS40211DGQ vs LT8494EFE#PBF |
TPS40211DGQG4 | Texas Instruments | Check for Price | Wide Input Range Current Mode Boost Controller 10-MSOP-PowerPAD -40 to 125 | TPS40211DGQ vs TPS40211DGQG4 |
LT8494EFE#TRPBF | Analog Devices Inc | Check for Price | SEPIC/Boost DC/DC Converter with 2A, 70V Switch, and 7µA Quiescent Current | TPS40211DGQ vs LT8494EFE#TRPBF |
TPS40211DRCRG4 | Texas Instruments | Check for Price | 4.5-V to 52-V wide input range current mode boost controller with 260-mV reference voltage 10-VSON -40 to 125 | TPS40211DGQ vs TPS40211DRCRG4 |
LT8494HFE#TRPBF | Analog Devices Inc | Check for Price | SEPIC/Boost DC/DC Converter with 2A, 70V Switch, and 7µA Quiescent Current | TPS40211DGQ vs LT8494HFE#TRPBF |
TPS40210SKGD1 | Texas Instruments | Check for Price | High Temperature Wide Input Range Current Mode Boost Controller 0-XCEPT -55 to 210 | TPS40211DGQ vs TPS40210SKGD1 |
LT8494IFE#PBF | Analog Devices Inc | $5.5409 | SEPIC/Boost DC/DC Converter with 2A, 70V Switch, and 7µA Quiescent Current | TPS40211DGQ vs LT8494IFE#PBF |