Part Details for TPS40210SHKK by Texas Instruments
Overview of TPS40210SHKK by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS40210SHKK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28292-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 10CFP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-TPS40210SHKK
|
Mouser Electronics | Switching Controllers Wide Inp Range Crnt Mode Boost Contrlr RoHS: Compliant | 104 |
|
$130.1800 / $140.6300 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Rochester Electronics | TPS40210-HT High Temperature Wide Input Range Current Mode Boost Controller RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$116.6400 / $137.2300 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BOOST PWM CM 10CFP | 5264 |
|
RFQ |
Part Details for TPS40210SHKK
TPS40210SHKK CAD Models
TPS40210SHKK Part Data Attributes
|
TPS40210SHKK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40210SHKK
Texas Instruments
High Temperature Wide Input Range Current Mode Boost Controller 10-CFP -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | FP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 52 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-CDFP-F10 | |
JESD-609 Code | e4 | |
Length | 6.475 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 300 V | |
Output Voltage-Min | 5.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.24 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.31 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.475 mm |
Alternate Parts for TPS40210SHKK
This table gives cross-reference parts and alternative options found for TPS40210SHKK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40210SHKK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2605YML-TR | SWITCHING REGULATOR, 1380kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | TPS40210SHKK vs MIC2605YML-TR |
LM5000SDX-6/NOPB | 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125 | Texas Instruments | TPS40210SHKK vs LM5000SDX-6/NOPB |
MIC2605YMLTR | SWITCHING REGULATOR, 1380kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | Micrel Inc | TPS40210SHKK vs MIC2605YMLTR |