-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5848
|
Newark | Ic, Non-Sync Boost Ctrlr 10-Son, Supply Voltage Min:4.5V, Supply Voltage Max:52V, No. Of Outputs:1 Output, Duty Cycle (%):-, Controller Ic Case Style:Son, No. Of Pins:10Pins, Switching Frequency:1Mhz, Topology:Boost (Step Up), Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS40210DRCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5800 / $3.1000 | Buy Now |
DISTI #
296-23413-1-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 10SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
808 In Stock |
|
$1.6670 / $3.3200 | Buy Now |
DISTI #
595-TPS40210DRCT
|
Mouser Electronics | Switching Controllers Wide Inp Rng Crnt Mode Boost Cntrlr RoHS: Compliant | 3963 |
|
$1.6000 / $3.3200 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.4A, 1000KHZ SWITCHING FREQ-MAX, PDSO10 | 40 |
|
$1.8000 / $3.6000 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BOOST PWM CM 10SON | 105722 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CTRLR MULT TOPOLOGY 10SON | 239 |
|
$1.9202 / $2.8597 | Buy Now |
|
Win Source Electronics | IC REG CTRLR MULT TOPOLOGY 10SON | 243325 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40210DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40210DRCT
Texas Instruments
4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 52 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 300 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS40210DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40210DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40210DRCTG4 | 4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-VSON -40 to 125 | Texas Instruments | TPS40210DRCT vs TPS40210DRCTG4 |
TPS40210DRCRG4 | Wide Input Range Current Mode Boost Controller 10-VSON -40 to 125 | Texas Instruments | TPS40210DRCT vs TPS40210DRCRG4 |
TPS40210DRCR | 4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-VSON -40 to 125 | Texas Instruments | TPS40210DRCT vs TPS40210DRCR |
TPS40210MDRCTEP | Enhanced Product 4.5-V to 52-V Input Current Mode Boost Controller 10-VSON -55 to 150 | Texas Instruments | TPS40210DRCT vs TPS40210MDRCTEP |