Part Details for TPS40190DRCRG4 by Texas Instruments
Results Overview of TPS40190DRCRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS40190DRCRG4 Information
TPS40190DRCRG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40190DRCRG4 | Texas Instruments | 4.5V to 15V, 20A, Synchronous Buck Controller, 300kHz 10-VSON -40 to 85 |
Price & Stock for TPS40190DRCRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS40190DRCRG4
|
Mouser Electronics | Switching Controllers Low Pin Count Sync B uck DC/DC Cntrlr ALT 595-TPS40190DRCR RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
|
Win Source Electronics | IC REG CTRLR BUCK 10SON | 92770 |
|
$0.8333 / $1.0763 | Buy Now |
Part Details for TPS40190DRCRG4
TPS40190DRCRG4 CAD Models
TPS40190DRCRG4 Part Data Attributes
|
TPS40190DRCRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40190DRCRG4
Texas Instruments
4.5-V to 15-V, 20-A synchronous buck controller 10-VSON -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 12.75 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 5.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS40190DRCRG4
This table gives cross-reference parts and alternative options found for TPS40190DRCRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40190DRCRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS40190DRCR | Texas Instruments | Check for Price | 4.5-V to 15-V, 20-A synchronous buck controller 10-VSON -40 to 85 | TPS40190DRCRG4 vs TPS40190DRCR |
TPS40190DRCTG4 | Texas Instruments | $1.7846 | 4.5-V to 15-V, 20-A synchronous buck controller 10-VSON -40 to 85 | TPS40190DRCRG4 vs TPS40190DRCTG4 |
TPS40190DRCRG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using vias to connect the input and output capacitors to the ground plane.
-
The selection of input and output capacitors depends on the specific application requirements, such as the input voltage range, output voltage, and ripple current. Texas Instruments recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output. Additionally, the capacitor's voltage rating should be at least 1.5 times the maximum input voltage.
-
The TPS40190DRCRG4 has an operating junction temperature range of -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the thermal design of the system. Texas Instruments recommends derating the device's power dissipation based on the ambient temperature to ensure reliable operation.
-
The TPS40190DRCRG4 has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCP pin and the GND pin. The value of the resistor determines the overcurrent threshold. Additionally, the device also has a programmable overcurrent limit using the OCL pin, which can be set using an external resistor divider network.
-
The recommended input voltage range for the TPS40190DRCRG4 is 2.7V to 5.5V, but the device can operate with input voltages as low as 2.5V and as high as 6V. However, the device's performance and efficiency may be affected at these extreme input voltage ranges.