-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 15-V, 20-A synchronous buck controller 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18340-1-ND
|
DigiKey | IC REG CTRLR BUCK 10SON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1895 In Stock |
|
$0.7944 / $2.6000 | Buy Now |
DISTI #
595-TPS40190DRCR
|
Mouser Electronics | Switching Controllers Low Pin Count Sync Buck DC/DC Cntrlr RoHS: Compliant | 14708 |
|
$0.8020 / $1.8900 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, 360 kHz SWITCHING FREQ-MAX, PDSO10 | 3000 |
|
$0.5717 / $1.3613 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 360 kHz SWITCHING FREQ-MAX, PDSO10 | 3040 |
|
$0.5216 / $1.7385 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM VM 10-SON | 13386 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1650 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CTRLR BUCK 10SON | 200 |
|
$1.0159 / $1.0728 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$3.0000 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40190DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40190DRCR
Texas Instruments
4.5-V to 15-V, 20-A synchronous buck controller 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 12.75 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 5.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS40190DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40190DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40190DRCRG4 | 4.5-V to 15-V, 20-A synchronous buck controller 10-VSON -40 to 85 | Texas Instruments | TPS40190DRCR vs TPS40190DRCRG4 |
TPS40190DRCTG4 | 4.5-V to 15-V, 20-A synchronous buck controller 10-VSON -40 to 85 | Texas Instruments | TPS40190DRCR vs TPS40190DRCTG4 |