-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 4.5 V to 60 V Wide-Input Synchronous PWM Buck Controller 20-VQFN -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS40170MRGYTEP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38295-1-ND
|
DigiKey | IC REG CTRLR BUCK 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
434 In Stock |
|
$8.2193 / $13.2000 | Buy Now |
DISTI #
595-TPS40170MRGYTEP
|
Mouser Electronics | Switching Controllers Enhanced Product 4.5 V to 60 V Wide-Input Synchronous PWM Buck Controller 20-V... more RoHS: Compliant | 2110 |
|
$8.5500 / $13.2000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 8421 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR BUCK 20VQFN / DC/DC Cntrlr Single-OUT Step Down 670kHz 20-Pin VQFN EP T/R | 2200 |
|
$8.4920 / $12.7380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40170MRGYTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40170MRGYTEP
Texas Instruments
Enhanced Product 4.5 V to 60 V Wide-Input Synchronous PWM Buck Controller 20-VQFN -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPS40170MRGYTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40170MRGYTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62/13607-01XE | Texas Instruments | Check for Price | Enhanced Product 4.5 V to 60 V Wide-Input Synchronous PWM Buck Controller 20-VQFN -55 to 125 | TPS40170MRGYTEP vs V62/13607-01XE |
TPS40170RGYT | Texas Instruments | Check for Price | 4.5 V to 60 V Wide-Input Synchronous PWM Buck Controller 20-VQFN -40 to 125 | TPS40170MRGYTEP vs TPS40170RGYT |
NCP5228MNTWG | onsemi | Check for Price | SWITCHING CONTROLLER | TPS40170MRGYTEP vs NCP5228MNTWG |