-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two Channel Multiphase Controller with 600mV, .8% Reference 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS40132RHBT-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4060 In Stock |
|
$2.8300 | Buy Now |
DISTI #
296-23328-1-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
390 In Stock |
|
$2.6329 / $5.2500 | Buy Now |
DISTI #
595-TPS40132RHBT
|
Mouser Electronics | Switching Controllers 2Ch Multiphase Cntrlr RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | TPS40132 Two Channel Multiphase Controller with 600mV, .8% Reference RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4060 |
|
$2.4300 / $2.8600 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 32-QFN | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40132RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40132RHBT
Texas Instruments
Two Channel Multiphase Controller with 600mV, .8% Reference 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 5.8 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS40132RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40132RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40132RHBR | Two Channel Multiphase Controller with 600mV, .8% Reference 32-VQFN -40 to 85 | Texas Instruments | TPS40132RHBT vs TPS40132RHBR |
TPS40132RHBRG4 | SWITCHING CONTROLLER, 1200kHz SWITCHING FREQ-MAX, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | TPS40132RHBT vs TPS40132RHBRG4 |
TPS40132RHBTG4 | SWITCHING CONTROLLER, 1200kHz SWITCHING FREQ-MAX, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | TPS40132RHBT vs TPS40132RHBTG4 |