-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 28-V, synchronous buck controller with voltage feed forward in HTSSOP package 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26963-1-ND
|
DigiKey | IC REG CTRLR BUCK 16HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3218 In Stock |
|
$1.5401 / $2.9800 | Buy Now |
DISTI #
2156-TPS40077PWPR-ND
|
DigiKey | IC REG CTRLR BUCK 16HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
775 In Stock |
|
$1.6600 | Buy Now |
DISTI #
595-TPS40077PWPR
|
Mouser Electronics | Switching Controllers Synchronous Buck Controller RoHS: Compliant | 1733 |
|
$1.4700 / $3.3500 | Buy Now |
DISTI #
V72:2272_07416377
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 360kHz 16-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1847 Container: Cut Strips | Americas - 458 |
|
$1.3530 / $1.4450 | Buy Now |
|
Quest Components | 812 |
|
$3.0450 / $6.0900 | Buy Now | |
|
Rochester Electronics | TPS40077 4.5V to 28V Input, Synchronous Buck Controller with Voltage Feed Forward RoHS: Compliant Status: Active Min Qty: 1 | 775 |
|
$1.3600 / $1.6000 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 16-HTSSOP | 2000 |
|
RFQ | |
|
LCSC | Step-down type 4.5V28V HTSSOP-16-EP DC-DC Converters ROHS | 101 |
|
$1.6883 / $2.4343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40077PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40077PWPR
Texas Instruments
4.5-V to 28-V, synchronous buck controller with voltage feed forward in HTSSOP package 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 23 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS40077PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40077PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40077PWPRG4 | 4.5-V to 28-V, synchronous buck controller with voltage feed forward in HTSSOP package 16-HTSSOP -40 to 85 | Texas Instruments | TPS40077PWPR vs TPS40077PWPRG4 |