Part Details for TPS40074RHLR by Texas Instruments
Overview of TPS40074RHLR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS40074RHLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS40074RHLR-ND
|
DigiKey | IC REG CTRLR BUCK 20VQFN Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
93000 In Stock |
|
$2.1700 | Buy Now |
DISTI #
296-18670-1-ND
|
DigiKey | IC REG CTRLR BUCK 20VQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2892 In Stock |
|
$2.0190 / $4.0200 | Buy Now |
|
Bristol Electronics | 2479 |
|
RFQ | ||
|
Rochester Electronics | TPS40074 Midrange Input Synchronous Buck Controller With Voltage Feed-Forward RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 87000 |
|
$1.8600 / $2.1900 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM VM 20-VQFN | 6000 |
|
RFQ |
Part Details for TPS40074RHLR
TPS40074RHLR CAD Models
TPS40074RHLR Part Data Attributes:
|
TPS40074RHLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40074RHLR
Texas Instruments
Midrange Input Synchronous Buck Controller With Voltage Feed-Forward 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 23 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for TPS40074RHLR
This table gives cross-reference parts and alternative options found for TPS40074RHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40074RHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40074RHL | 2A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, QFN-20 | Texas Instruments | TPS40074RHLR vs TPS40074RHL |
TPS40074RHLRG4 | Midrange Input Synchronous Buck Controller With Voltage Feed-Forward 20-VQFN -40 to 85 | Texas Instruments | TPS40074RHLR vs TPS40074RHLRG4 |
TPS40074RHLTG4 | Midrange Input Synchronous Buck Controller With Voltage Feed-Forward 20-VQFN -40 to 85 | Texas Instruments | TPS40074RHLR vs TPS40074RHLTG4 |