Part Details for TPS40070PWP by Texas Instruments
Overview of TPS40070PWP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TPS40070PWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS40070PWP-ND
|
DigiKey | IC REG CTRLR BUCK 16HTSSOP Min Qty: 128 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
25121 In Stock |
|
$2.3600 | Buy Now |
DISTI #
296-16773-ND
|
DigiKey | IC REG CTRLR BUCK 16HTSSOP Min Qty: 128 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$3.0587 | Buy Now |
DISTI #
595-TPS40070PWP
|
Mouser Electronics | Switching Controllers Mid Range Input Synch Buck Cntrlr RoHS: Compliant | 0 |
|
$2.1900 / $3.0500 | Order Now |
|
Bristol Electronics | 235 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 16 Pin, Plastic, TSSOP | 478 |
|
$2.5121 / $4.5675 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 16 Pin, Plastic, TSSOP | 144 |
|
$2.8166 / $4.5675 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 16 Pin, Plastic, TSSOP | 71 |
|
$3.0450 / $4.5675 | Buy Now |
|
Rochester Electronics | TPS40070 Mid Range Input (4.5V-28V) up to 1 MHz Frequency Synchronous Buck Controller, source only RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 25121 |
|
$2.0300 / $2.3900 | Buy Now |
Part Details for TPS40070PWP
TPS40070PWP CAD Models
TPS40070PWP Part Data Attributes:
|
TPS40070PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40070PWP
Texas Instruments
Mid Range Input (4.5V-28V) up to 1 MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 23 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |