-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Input (8V-40V) up to 1MHz Frequency, Synchronous Buck Controller, with DDR tracking 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS40052PWP
|
Mouser Electronics | Switching Controllers Wide Input Sync Buck Cntrlr w/DDR trking RoHS: Compliant | 0 |
|
$3.3300 / $4.6300 | Order Now |
|
Rochester Electronics | TPS40052 Wide Input (8V-40V) up to 1MHz Frequency, Synchronous Buck Controller, with DDR tracking RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 17591 |
|
$3.0800 / $3.6200 | Buy Now |
|
Chip1Cloud | WIDE INPUT SYNCHRONOUS BUCK CONTROLLER | IC REG CTRLR BUCK 16HTSSOP | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40052PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40052PWP
Texas Instruments
Wide Input (8V-40V) up to 1MHz Frequency, Synchronous Buck Controller, with DDR tracking 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS40052PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40052PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40052PWPRG4 | Wide Input (8V-40V) up to 1MHz Frequency, Synchronous Buck Controller, with DDR tracking 16-HTSSOP -40 to 85 | Texas Instruments | TPS40052PWP vs TPS40052PWPRG4 |
TPS40052PWPR | Wide Input (8V-40V) up to 1MHz Frequency, Synchronous Buck Controller, with DDR tracking 16-HTSSOP -40 to 85 | Texas Instruments | TPS40052PWP vs TPS40052PWPR |