Part Details for TPS40051 by Texas Instruments
Overview of TPS40051 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40051PWP | Texas Instruments | Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 | |
TPS40051PWPG4 | Texas Instruments | Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 | |
TPS40051QPWPRQ1 | Texas Instruments | Automotive 8V to 40V Synchronous Buck Controller 16-HTSSOP -40 to 125 |
Part Details for TPS40051
TPS40051 CAD Models
Resources and Additional Insights for TPS40051
Reference Designs related to TPS40051
-
Power Management Solution for Virtex-II™-(Design 5)
Virtex-II™ Design 5 - TPS40051 DC/DC Controller-based Power Management Solution Providing ICCINT = 12 A from VIN = 12 V.
-
Power Management Solution for Virtex-II Pro™-(Design 5)
Virtex-II Pro™ Design 5 - TPS40051 DC/DC Controller-based Power Management Solution Providing ICCINT = 12 A from VIN = 12 V.
-
PMP4632 TPS43000 同步升压转换器
single cell LiIon boost converter w/ SR, TPS43000 covers 7W output power at lowest input voltage
-
PMP9486 用于逆变器中的隔离式栅极驱动器的四路输出高效 Fly-Buck - 参考设计
PMP9486 is a four output Fly-Buck converter for driving isolated driver stages (GND wrt high side sources) in DC/AC section of high frequency commercial or residential inverters (eg. solar micro inverters) using the LM5017 regulator IC. The design accepts an input voltage of 20Vin to 4