Part Details for TPS40042DRCR by Texas Instruments
Overview of TPS40042DRCR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS40042DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS40042DRCR-ND
|
DigiKey | IC REG CTRLR BUCK 10SON Min Qty: 254 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
41500 In Stock |
|
$1.1900 | Buy Now |
DISTI #
TPS40042DRCR-ND
|
DigiKey | IC REG CTRLR BUCK 10SON Min Qty: 254 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0806 / $1.1222 | Buy Now |
DISTI #
595-TPS40042DRCR
|
Mouser Electronics | Switching Controllers Low Pin Ct Low Vin Synch Buck DCDC RoHS: Compliant | 0 |
|
$1.0800 / $1.1100 | Order Now |
|
Rochester Electronics | TPS40042 Low Pin Count, Low Vin, Synchronous Buck DCDC Controller with Tracking RoHS: Compliant Status: Active Min Qty: 1 | 41500 |
|
$1.0200 / $1.2000 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM VM 10-SON | 20300 |
|
RFQ |
Part Details for TPS40042DRCR
TPS40042DRCR CAD Models
TPS40042DRCR Part Data Attributes
|
TPS40042DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40042DRCR
Texas Instruments
Low Pin Count, Low Vin, Synchronous Buck DCDC Controller with Tracking 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 4.95 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS40042DRCR
This table gives cross-reference parts and alternative options found for TPS40042DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40042DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40042DRCT | Low Pin Count, Low Vin, Synchronous Buck DCDC Controller with Tracking 10-VSON -40 to 85 | Texas Instruments | TPS40042DRCR vs TPS40042DRCT |
TPS40042DRCTG4 | Low Pin Count, Low Vin, Synchronous Buck DCDC Controller with Tracking 10-VSON -40 to 85 | Texas Instruments | TPS40042DRCR vs TPS40042DRCTG4 |