-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.25 to 5.5 V input, 300 kHz, synchronous buck controller with low pin count 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS40040DRBR-ND
|
DigiKey | IC REG CTRLR BUCK 8SON Min Qty: 371 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7900 In Stock |
|
$0.8100 | Buy Now |
DISTI #
TPS40040DRBR-ND
|
DigiKey | IC REG CTRLR BUCK 8SON Min Qty: 371 Lead time: 6 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.7013 | Buy Now |
DISTI #
595-TPS40040DRBR
|
Mouser Electronics | Switching Controllers Lo Vin Synch Buck DC/DC Cntrlr RoHS: Compliant | 0 |
|
$0.7160 / $1.6800 | Order Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Rochester Electronics | TPS40040 2.25 to 5.5 V input, 300 kHz, synchronous buck controller with low pin count RoHS: Compliant Status: Active Min Qty: 1 | 7900 |
|
$0.6954 / $0.8181 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM VM 8SON | 205025 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR BUCK 8SON | 3060 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR BUCK 8SON | 38290 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40040DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40040DRBR
Texas Instruments
2.25 to 5.5 V input, 300 kHz, synchronous buck controller with low pin count 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.95V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 4.95 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |