Part Details for TPS40021MPWPEP by Texas Instruments
Overview of TPS40021MPWPEP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TPS40021MPWPEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS40021MPWPEP-ND
|
DigiKey | IC REG CTRLR BUCK 16HTSSOP Min Qty: 47 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$6.5200 | Buy Now |
DISTI #
296-35002-ND
|
DigiKey | IC REG CTRLR BUCK 16HTSSOP Min Qty: 47 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9548 | Buy Now |
DISTI #
595-TPS40021MPWPEP
|
Mouser Electronics | Switching Controllers Enhanced Prod Synch Buck Controller RoHS: Compliant | 130 |
|
$6.1300 / $10.8700 | Buy Now |
DISTI #
J56:1989_06358023
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 18 Weeks Date Code: 2327 | Europe - 630 |
|
$5.5550 / $5.7580 | Buy Now |
|
Rochester Electronics | TPS40021-EP Enhanced Product Synchronous Buck Controller RoHS: Compliant Status: Active Min Qty: 1 | 140 |
|
$5.5900 / $6.5800 | Buy Now |
Part Details for TPS40021MPWPEP
TPS40021MPWPEP CAD Models
TPS40021MPWPEP Part Data Attributes
|
TPS40021MPWPEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40021MPWPEP
Texas Instruments
Enhanced Product Synchronous Buck Controller 16-HTSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 4.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TPS40021MPWPEP
This table gives cross-reference parts and alternative options found for TPS40021MPWPEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40021MPWPEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/12601-01XE | Enhanced Product Synchronous Buck Controller 16-HTSSOP -55 to 125 | Texas Instruments | TPS40021MPWPEP vs V62/12601-01XE |
TPS40021MPWPREP | Enhanced Product Synchronous Buck Controller 16-HTSSOP -55 to 125 | Texas Instruments | TPS40021MPWPEP vs TPS40021MPWPREP |