-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.25V-5.5V, 600 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26958-1-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9800 In Stock |
|
$0.8525 / $1.4800 | Buy Now |
DISTI #
595-TPS40009DGQR
|
Mouser Electronics | Switching Controllers Low Input Sync Buck src/sink w/prebias RoHS: Compliant | 1637 |
|
$0.8520 / $1.4300 | Buy Now |
|
Ameya Holding Limited | IC ANALOG TPS40009DGQ TSSOP10 SYNC BUCK | 368356 |
|
RFQ | |
|
LCSC | Step-down type 2.25V5.5V HVSSOP-10 DC-DC Converters ROHS | 50 |
|
$0.9851 / $1.4545 | Buy Now |
|
Win Source Electronics | DC/DC Cntrlr Single-OUT Step Down 700kHz 10-Pin HVSSOP EP T/R / IC REG CTRLR BUCK 10MSOP | 60100 |
|
$0.6980 / $1.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40009DGQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40009DGQR
Texas Instruments
2.25V-5.5V, 600 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS40009DGQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40009DGQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40009DGQRG4 | 2.25V-5.5V, 600 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-HVSSOP -40 to 85 | Texas Instruments | TPS40009DGQR vs TPS40009DGQRG4 |
TPS40009DGQ | 2.25V-5.5V, 600 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-HVSSOP -40 to 85 | Texas Instruments | TPS40009DGQR vs TPS40009DGQ |
TPS40003DGQR | 2.25 to 5.5V input, 600kHz, synchronous buck controller with Predictive Gate Drive™ Technology 10-HVSSOP -40 to 85 | Texas Instruments | TPS40009DGQR vs TPS40003DGQR |
TPS40002DGQRG4 | SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | TPS40009DGQR vs TPS40002DGQRG4 |
TPS40009DGQG4 | 2.25V-5.5V, 600 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-HVSSOP -40 to 85 | Texas Instruments | TPS40009DGQR vs TPS40009DGQG4 |
TPS40002DGQR | Low Input (2.25V-5.5V) 600 kHz Frequency, Synchronous Buck Controller, Source Only 10-HVSSOP -40 to 85 | Texas Instruments | TPS40009DGQR vs TPS40002DGQR |
TPS40003DGQG4 | 2.25 to 5.5V input, 600kHz, synchronous buck controller with Predictive Gate Drive™ Technology 10-HVSSOP -40 to 85 | Texas Instruments | TPS40009DGQR vs TPS40003DGQG4 |
TPS40003DGQ | 2.25 to 5.5V input, 600kHz, synchronous buck controller with Predictive Gate Drive™ Technology 10-HVSSOP -40 to 85 | Texas Instruments | TPS40009DGQR vs TPS40003DGQ |