Part Details for TPS3895PDRYT by Texas Instruments
Overview of TPS3895PDRYT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3895PDRYT | Texas Instruments | Single-Channel Ultra-Small Adjustable Supervisory Circuit With Active-High, Push-Pull Output 6-SON -40 to 125 |
Price & Stock for TPS3895PDRYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50086-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
424 In Stock |
|
$0.8286 / $1.7000 | Buy Now |
DISTI #
595-TPS3895PDRYT
|
Mouser Electronics | Supervisory Circuits Sgl Ch,Ultra Small Adj Sup Circuit RoHS: Compliant | 1853 |
|
$0.7720 / $1.3700 | Buy Now |
DISTI #
J56:1989_04105278
|
Arrow Electronics | Processor Supervisor Adj 1 Active High/Push-Pull 6-Pin USON T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2231 | Europe - 500 |
|
$0.7506 / $0.9410 | Buy Now |
DISTI #
V72:2272_07416260
|
Arrow Electronics | Processor Supervisor Adj 1 Active High/Push-Pull 6-Pin USON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2208 Container: Cut Strips | Americas - 250 |
|
$0.8649 / $0.9133 | Buy Now |
DISTI #
TPS3895PDRYT
|
TME | IC: supervisor circuit, supply voltage monitor, push-pull, USON6 Min Qty: 1 | 0 |
|
$0.8800 / $1.3200 | RFQ |
DISTI #
C1S746202827543
|
Chip1Stop | Voltage Supervisory 6-Pin USON T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 210 |
|
$0.8140 | Buy Now |
Part Details for TPS3895PDRYT
TPS3895PDRYT CAD Models
TPS3895PDRYT Part Data Attributes
|
TPS3895PDRYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3895PDRYT
Texas Instruments
Single-channel, ultra-small, adjustable supervisor with active-high, push-pull output 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 1.45 X 1 MM, GREEN, PLASTIC, MO-287UFAD, USON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for TPS3895PDRYT
This table gives cross-reference parts and alternative options found for TPS3895PDRYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3895PDRYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3895ADRYT | Single-channel, ultra-small, adjustable supervisor with active-high, push-pull output 6-SON -40 to 125 | Texas Instruments | TPS3895PDRYT vs TPS3895ADRYT |
TPS3895PDRYR | Single-channel, ultra-small, adjustable supervisor with active-high, push-pull output 6-SON -40 to 125 | Texas Instruments | TPS3895PDRYT vs TPS3895PDRYR |