Part Details for TPS3851G50EDRBT by Texas Instruments
Overview of TPS3851G50EDRBT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS3851G50EDRBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0467
|
Newark | Voltage Supervisor, 5V, Vson-8, Threshold Voltage:5V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.6V, Supply Voltage Max:6.5V, Reset Type:Active-Low, Digital Ic Case:Vson, No. Of Pins:8Pins, Delay Time:200Ms, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3851G50EDRBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9500 / $3.5400 | Buy Now |
DISTI #
296-45135-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1389 In Stock |
|
$1.0898 / $2.4700 | Buy Now |
DISTI #
595-TPS3851G50EDRBT
|
Mouser Electronics | Supervisory Circuits High-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 RoHS: Compliant | 22 |
|
$1.0800 / $2.4700 | Buy Now |
|
Bristol Electronics | 242 |
|
RFQ | ||
DISTI #
TPS3851G50EDRBT
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.6÷6.5VDC, Ch: 1 Min Qty: 1 | 0 |
|
$1.1900 / $1.7900 | RFQ |
|
Ameya Holding Limited | 11625 |
|
RFQ |
Part Details for TPS3851G50EDRBT
TPS3851G50EDRBT CAD Models
TPS3851G50EDRBT Part Data Attributes
|
TPS3851G50EDRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3851G50EDRBT
Texas Instruments
High-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-22 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THRESHOLD VOLTAGE IS 5.0V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.019 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS3851G50EDRBT
This table gives cross-reference parts and alternative options found for TPS3851G50EDRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3851G50EDRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3851H50EDRBT | High-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 | Texas Instruments | TPS3851G50EDRBT vs TPS3851H50EDRBT |
TPS3851H50EDRBR | High-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 | Texas Instruments | TPS3851G50EDRBT vs TPS3851H50EDRBR |
TPS3851G50EQDRBRQ1 | Automotive, high-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 | Texas Instruments | TPS3851G50EDRBT vs TPS3851G50EQDRBRQ1 |