-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, high-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3851G33SQDRBRQ1 | Texas Instruments | Automotive High-Accuracy Voltage Supervisor With Integrated Watchdog Timer 8-SON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51954-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1475 In Stock |
|
$1.0117 / $2.2700 | Buy Now |
DISTI #
595-S3851G33SQDRBRQ1
|
Mouser Electronics | Supervisory Circuits Automotive, high-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 RoHS: Compliant | 0 |
|
$0.9740 / $2.2100 | Order Now |
|
Rochester Electronics | TPS3851 High-Accuracy Voltage Supervisor With Integrated Watchdog Timer RoHS: Compliant Status: Active Min Qty: 1 | 378 |
|
$0.9198 / $1.0800 | Buy Now |
DISTI #
C1S746204185423
|
Chip1Stop | Processor Supervisor 1 Active Low/Open Drain Automotive 8-Pin VSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2650 |
|
$1.0700 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3851G33SQDRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3851G33SQDRBRQ1
Texas Instruments
Automotive, high-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THRESHOLD VOLTAGE IS 3.3V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.019 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3851G33SQDRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3851G33SQDRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3851H33SQDRBRQ1 | Automotive, high-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 | Texas Instruments | TPS3851G33SQDRBRQ1 vs TPS3851H33SQDRBRQ1 |
TPS3851G33SDRBT | High-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 | Texas Instruments | TPS3851G33SQDRBRQ1 vs TPS3851G33SDRBT |
TPS3851G33SDRBR | High-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 | Texas Instruments | TPS3851G33SQDRBRQ1 vs TPS3851G33SDRBR |