Part Details for TPS3850H30DRCT by Texas Instruments
Overview of TPS3850H30DRCT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3850H30DRCT | Texas Instruments | Precision window supervisor for OV & UV monitoring with window watchdog timer & programmable delay 10-VSON -40 to 125 |
Price & Stock for TPS3850H30DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3850H30DRCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$1.3800 | Buy Now |
DISTI #
296-45109-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
116 In Stock |
|
$1.2873 / $2.5400 | Buy Now |
DISTI #
595-TPS3850H30DRCT
|
Mouser Electronics | Supervisory Circuits Precision window supervisor for OV & UV monitoring with window watchdog timer & programmable delay 10-VSON -40 to 125 RoHS: Compliant | 318 |
|
$1.2200 / $2.8500 | Buy Now |
|
Rochester Electronics | TPS3850 Precision window supervisor for OV & UV monitoring with window watchdog timer & programmable delay RoHS: Compliant Status: Active Min Qty: 1 | 4500 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
TPS3850H30DRCT
|
TME | IC: supervisor circuit, power on reset monitor (PoR), VQFN10-EP Min Qty: 1 | 0 |
|
$1.2700 / $2.5700 | RFQ |
Part Details for TPS3850H30DRCT
TPS3850H30DRCT CAD Models
TPS3850H30DRCT Part Data Attributes
|
TPS3850H30DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3850H30DRCT
Texas Instruments
Precision window supervisor for OV & UV monitoring with window watchdog timer & programmable delay 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-20 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.019 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS3850H30DRCT
This table gives cross-reference parts and alternative options found for TPS3850H30DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3850H30DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3850H30QDRCRQ1 | Automotive, window supervisor for OV & UV monitoring with window watchdog timer & programmable delay 10-VSON -40 to 125 | Texas Instruments | TPS3850H30DRCT vs TPS3850H30QDRCRQ1 |
TPS3850H30DRCR | Precision window supervisor for OV & UV monitoring with window watchdog timer & programmable delay 10-VSON -40 to 125 | Texas Instruments | TPS3850H30DRCT vs TPS3850H30DRCR |