-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision window supervisor for OV & UV monitoring with window watchdog timer & programmable delay 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45105-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
370 In Stock |
|
$1.2592 / $2.8600 | Buy Now |
DISTI #
595-TPS3850G33DRCT
|
Mouser Electronics | Supervisory Circuits Precision window supervisor for OV & UV monitoring with window watchdog timer & programmable delay 10-VSON -40 to 125 RoHS: Compliant | 527 |
|
$1.2500 / $2.8600 | Buy Now |
DISTI #
TPS3850G33DRCT
|
TME | IC: Supervisor Integrated Circuit, Active logical level: low Min Qty: 1 | 0 |
|
$1.3700 / $2.0600 | RFQ |
|
Ameya Holding Limited | 67197 |
|
RFQ | ||
|
Chip1Cloud | PRECISION VOLTAGE SUPERVISOR WIT | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3850G33DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3850G33DRCT
Texas Instruments
Precision window supervisor for OV & UV monitoring with window watchdog timer & programmable delay 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-20 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.019 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3850G33DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3850G33DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3850G33DRCR | Precision window supervisor for OV & UV monitoring with window watchdog timer & programmable delay 10-VSON -40 to 125 | Texas Instruments | TPS3850G33DRCT vs TPS3850G33DRCR |
TPS3850G33QDRCRQ1 | Automotive, window supervisor for OV & UV monitoring with window watchdog timer & programmable delay 10-VSON -40 to 125 | Texas Instruments | TPS3850G33DRCT vs TPS3850G33QDRCRQ1 |