-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3836L30DBVRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3836L30DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3836L30DBVRG4
Texas Instruments
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.64V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3836L30DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3836L30DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3836L30DBVTG4 | Texas Instruments | Check for Price | Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | TPS3836L30DBVRG4 vs TPS3836L30DBVTG4 |
TPS3836L30MDBVREP | Texas Instruments | $2.6582 | Enhanced Product Nanopower Supervisory Circuit 5-SOT-23 -55 to 125 | TPS3836L30DBVRG4 vs TPS3836L30MDBVREP |
TPS3836L30DBVR | Texas Instruments | $1.0193 | Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | TPS3836L30DBVRG4 vs TPS3836L30DBVR |
V62/06637-17XE | Texas Instruments | Check for Price | Enhanced Product Nanopower Supervisory Circuit 5-SOT-23 -55 to 125 | TPS3836L30DBVRG4 vs V62/06637-17XE |
TPS3836L30DBVT | Texas Instruments | $2.8829 | Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | TPS3836L30DBVRG4 vs TPS3836L30DBVT |
TPS3836L30QDBVREP | Texas Instruments | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN, Power Management Circuit | TPS3836L30DBVRG4 vs TPS3836L30QDBVREP |