-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low, push-pull, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3836K33QDBVRQ1 | Texas Instruments | Nanopower Supervisory Circuits for Automotive 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15663-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12661 In Stock |
|
$1.3192 / $2.8600 | Buy Now |
DISTI #
595-TPS3836K33DBVRQ1
|
Mouser Electronics | Supervisory Circuits AutoCat 220nA Supervisor RoHS: Compliant | 4439 |
|
$1.2800 / $2.7000 | Buy Now |
DISTI #
V72:2272_07416165
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2412 Container: Cut Strips | Americas - 2086 |
|
$1.2320 / $2.1890 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.93V, 6 Pin, Plastic, TSOP | 200 |
|
$1.8500 / $4.0000 | Buy Now |
|
Ameya Holding Limited | IC LP SUPERVISRY CIRCUIT SOT23-5 | 9282 |
|
RFQ | |
DISTI #
C1S746202144440
|
Chip1Stop | Processor Supervisor 2.93V 1.6V to 6V Automotive 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2977 |
|
$1.2800 / $1.7700 | Buy Now |
|
Win Source Electronics | NANOPOWER SUPERVIDORY CIRCUITS | IC LP SUPERVISRY CIRCUIT SOT23-5 | 22600 |
|
$1.2952 / $1.9428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3836K33QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3836K33QDBVRQ1
Texas Instruments
Active-low, push-pull, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.93V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3836K33QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3836K33QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3836K33DBVR | Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3836K33QDBVRQ1 vs TPS3836K33DBVR |
TPS3836K33DBVRG4 | Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3836K33QDBVRQ1 vs TPS3836K33DBVRG4 |
TPS3836K33MDBVREP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS3836K33QDBVRQ1 vs TPS3836K33MDBVREP |
TPS3836K33DBVT | Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3836K33QDBVRQ1 vs TPS3836K33DBVT |