There are no models available for this part yet.
Overview of TPS3836J25DBVTG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS3836J25DBVTG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +2.25VV, CMOS, PDSO5 | 444 |
|
$0.8521 / $1.7043 | Buy Now | ||
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +2.25VV, CMOS, PDSO5 | 314 |
|
$1.7290 / $3.9900 | Buy Now | ||
Rochester Electronics | TPS3836 - Power Supply Support Circuit, Fixed, 1 Channel, +2.25VV, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$0.9089 / $1.0700 | Buy Now |
CAD Models for TPS3836J25DBVTG4 by Texas Instruments
Part Data Attributes for TPS3836J25DBVTG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e4
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Current-Max (Isup)
|
0.015 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.25V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.6 mm
|
Alternate Parts for TPS3836J25DBVTG4
This table gives cross-reference parts and alternative options found for TPS3836J25DBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3836J25DBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3836J25MDBVREP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS3836J25DBVTG4 vs TPS3836J25MDBVREP |
TPS3836J25MDBVTEP | Enhanced Product Nanopower Supervisory Circuit 5-SOT-23 -55 to 125 | Texas Instruments | TPS3836J25DBVTG4 vs TPS3836J25MDBVTEP |
TPS3836J25DBVR | Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3836J25DBVTG4 vs TPS3836J25DBVR |
TPS3836J25QDBVRQ1 | Active-low, push-pull, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125 | Texas Instruments | TPS3836J25DBVTG4 vs TPS3836J25QDBVRQ1 |
TPS3836J25DBVT | Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3836J25DBVTG4 vs TPS3836J25DBVT |
TPS3836J25QDBVREP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS3836J25DBVTG4 vs TPS3836J25QDBVREP |
Related Parts for TPS3836J25DBVTG4
-
TPS3836E18DBVRPower Management Circuits
-
TMS320F28031PNQMicrocontrollers
-
TPS5102IDBTSwitching Regulator or Controllers
-
TPS40120PWOther Analog ICs
-
TPS2086DG4Peripheral Drivers
-
STP6NK60ZFPPower Field-Effect Transistors
-
TLV0834CPWRG4Analog to Digital Converters
-
TMS320C25FNAR50Digital Signal Processors
-
TPS2819DBVMOSFET Drivers