-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3836J25DBVR | Texas Instruments | NanoPower Supervisory Circuits 5-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46385-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1132 In Stock |
|
$1.0873 / $2.1900 | Buy Now |
DISTI #
2156-TPS3836J25DBVR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
759 In Stock |
|
$1.1800 | Buy Now |
DISTI #
595-TPS3836J25DBVR
|
Mouser Electronics | Supervisory Circuits 220nA w/ 10ms/200ms Select delay time RoHS: Compliant | 1716 |
|
$0.9940 / $2.0900 | Buy Now |
DISTI #
V72:2272_07416155
|
Arrow Electronics | Processor Supervisor 2.25V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2316 Container: Cut Strips | Americas - 2984 |
|
$1.0452 / $1.7609 | Buy Now |
DISTI #
78813631
|
Verical | Processor Supervisor 2.25V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2316 | Americas - 2984 |
|
$1.0452 / $1.7609 | Buy Now |
|
Rochester Electronics | TPS3836 NanoPower Supervisory Circuits RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.9600 / $1.1300 | Buy Now |
|
LCSC | 10ms Active Low 1.6V6V 1 SOT-23-5 Supervisor and Reset ICs ROHS | 10 |
|
$2.7107 / $2.8677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3836J25DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3836J25DBVR
Texas Instruments
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3836J25DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3836J25DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/06637-15XE | Enhanced Product Nanopower Supervisory Circuit 5-SOT-23 -55 to 125 | Texas Instruments | TPS3836J25DBVR vs V62/06637-15XE |
TPS3836J25DBVRG4 | NanoPower Supervisory Circuits 5-SOT-23 -40 to 85 | Texas Instruments | TPS3836J25DBVR vs TPS3836J25DBVRG4 |
TPS3836J25MDBVTEP | Enhanced Product Nanopower Supervisory Circuit 5-SOT-23 -55 to 125 | Texas Instruments | TPS3836J25DBVR vs TPS3836J25MDBVTEP |
TPS3836J25QDBVREP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS3836J25DBVR vs TPS3836J25QDBVREP |