Part Details for TPS3831G12DQNT by Texas Instruments
Results Overview of TPS3831G12DQNT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3831G12DQNT Information
TPS3831G12DQNT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS3831G12DQNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3831G12DQNT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3500 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-TPS3831G12DQNTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
535 In Stock |
|
$0.5137 / $1.1200 | Buy Now |
DISTI #
595-TPS3831G12DQNT
|
Mouser Electronics | Supervisory Circuits Ultra-Lo 150nA Ultra Sm Vtg Supervisor A 595-TPS3831G12DQNR RoHS: Compliant | 0 |
|
$0.5130 / $1.1200 | Order Now |
DISTI #
86296649
|
Verical | Processor Supervisor 1.1V 1 Active Low/Push-Pull 4-Pin X2SON EP T/R RoHS: Compliant Min Qty: 627 Package Multiple: 1 Date Code: 1301 | Americas - 3500 |
|
$0.5651 / $0.5984 | Buy Now |
|
Rochester Electronics | TPS3831 150-nA, Ultralow Power, Supply Voltage Monitor RoHS: Compliant Status: Active Min Qty: 1 | 3500 |
|
$0.4521 / $0.5319 | Buy Now |
DISTI #
TPS3831G12DQNT
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 1 | 0 |
|
$0.5500 / $0.8240 | RFQ |
|
Win Source Electronics | IC LP SUPERVISRY CIRCUIT 4X2SON | 51000 |
|
$0.3387 / $0.5080 | Buy Now |
Part Details for TPS3831G12DQNT
TPS3831G12DQNT CAD Models
TPS3831G12DQNT Part Data Attributes
|
TPS3831G12DQNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3831G12DQNT
Texas Instruments
150-nA, ultra-low power, supply voltage monitor 4-X2SON -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 1.1V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max (Isup) | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for TPS3831G12DQNT
This table gives cross-reference parts and alternative options found for TPS3831G12DQNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3831G12DQNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3831G12DQNR | Texas Instruments | $0.4220 | 150-nA, ultra-low power, supply voltage monitor 4-X2SON -40 to 85 | TPS3831G12DQNT vs TPS3831G12DQNR |
TPS3839G12DBZT | Texas Instruments | $0.2453 | Ultra-low power, supply voltage supervisor 3-SOT-23 -40 to 85 | TPS3831G12DQNT vs TPS3839G12DBZT |
R3112Q111C-TR-FE | Nisshinbo Micro Devices | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +1.1V, CMOS, PDSO4, | TPS3831G12DQNT vs R3112Q111C-TR-FE |
TPS3839G12DQNR | Texas Instruments | $0.3233 | Ultra-low power, supply voltage supervisor 4-X2SON -40 to 85 | TPS3831G12DQNT vs TPS3839G12DQNR |
TPS3839G12DBZR | Texas Instruments | $0.3151 | Ultra-low power, supply voltage supervisor 3-SOT-23 -40 to 85 | TPS3831G12DQNT vs TPS3839G12DBZR |
R3112Q111C-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +1.1VV, CMOS, PDSO4, ROHS COMPLIANT, SC-82AB, 4 PIN | TPS3831G12DQNT vs R3112Q111C-TR-F |
R3112Q111C-TR-FA | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4-PIN | TPS3831G12DQNT vs R3112Q111C-TR-FA |
R3112Q111C-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN | TPS3831G12DQNT vs R3112Q111C-TR-FE |
R3112Q111C-TR-FB | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4-PIN | TPS3831G12DQNT vs R3112Q111C-TR-FB |
TPS3839G12DQN | Texas Instruments | Check for Price | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | TPS3831G12DQNT vs TPS3839G12DQN |