Part Details for TPS3831A09DQNR by Texas Instruments
Overview of TPS3831A09DQNR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for TPS3831A09DQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3831A09DQNR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
296460 In Stock |
|
$0.4100 | Buy Now |
DISTI #
296-40747-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3710 / $0.9600 | Buy Now |
DISTI #
595-TPS3831A09DQNR
|
Mouser Electronics | Supervisory Circuits Ultra-Lo 150nA Ultra Sm Vtg Supervisor RoHS: Compliant | 9 |
|
$0.3700 / $0.9600 | Buy Now |
|
Rochester Electronics | TPS3831 150-nA, Ultralow Power, Supply Voltage Monitor RoHS: Compliant Status: Active Min Qty: 1 | 296460 |
|
$0.3557 / $0.4185 | Buy Now |
|
Ameya Holding Limited | IC LP SUPERVISRY CIRCUIT 4X2SON | 71558 |
|
RFQ |
Part Details for TPS3831A09DQNR
TPS3831A09DQNR CAD Models
TPS3831A09DQNR Part Data Attributes:
|
TPS3831A09DQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3831A09DQNR
Texas Instruments
150-nA, ultra-low power, supply voltage monitor 4-X2SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 0.9V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max (Isup) | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for TPS3831A09DQNR
This table gives cross-reference parts and alternative options found for TPS3831A09DQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3831A09DQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3831A09DQNT | 150-nA, ultra-low power, supply voltage monitor 4-X2SON -40 to 85 | Texas Instruments | TPS3831A09DQNR vs TPS3831A09DQNT |