-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3823-30DBVRG4 | Texas Instruments | Supply Voltage Supervisor w/Watchdog input and manual reset 5-SOT-23 -40 to 85 | |
TPS3823-30DBVR | Texas Instruments | Voltage supervisor (reset IC) with watchdog and manual reset 5-SOT-23 -40 to 85 | |
TPS3823-33DBVT | Texas Instruments | Voltage supervisor (reset IC) with watchdog and manual reset 5-SOT-23 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5830
|
Newark | Supervisor, 15Ua, 5.5V, Sot-23-5, Threshold Voltage:2.63V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.1V, Supply Voltage Max:5.5V, Reset Type:Manual, Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Texas Instruments TPS3823-30DBVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-3334-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15386 In Stock |
|
$0.5100 / $1.1200 | Buy Now |
DISTI #
595-TPS3823-30DBVR
|
Mouser Electronics | Supervisory Circuits 2.63V Monitor RoHS: Compliant | 2820 |
|
$0.4930 / $0.9400 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Ameya Holding Limited | Processor Supervisory Circuits | 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
DISTI #
C1S746200217344
|
Chip1Stop | Processor Supervisor 2.63V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 670 |
|
$0.4320 / $0.6110 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL SOT23-5 | 181 |
|
$0.6981 / $1.2182 | Buy Now |
|
LCSC | 120ms Active Low 1 SOT-23-5 Supervisor and Reset ICs ROHS | 49 |
|
$0.7161 / $1.2638 | Buy Now |
|
Win Source Electronics | Processor Supervisor 2.63V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R / IC 2.63V SUPPLY MONITOR SOT-23-5 | 12540 |
|
$0.6128 / $0.9192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3823-30DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3823-30DBVR
Texas Instruments
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.63V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.64V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3823-30DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3823-30DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6316CY26ARJ-RL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | Analog Devices Inc | TPS3823-30DBVR vs ADM6316CY26ARJ-RL |
TPS3823-30QDBVRQ1 | Voltage Monitor With Watchdog Timer for Automotive 5-SOT-23 -40 to 125 | Texas Instruments | TPS3823-30DBVR vs TPS3823-30QDBVRQ1 |
TPS3823-30DBVT | Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 | Texas Instruments | TPS3823-30DBVR vs TPS3823-30DBVT |
MAX6316LUK30AX+T | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | TPS3823-30DBVR vs MAX6316LUK30AX+T |
MAX6316LUK26CY+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | TPS3823-30DBVR vs MAX6316LUK26CY+T |
TPS3823-30DBVRG4 | Supply Voltage Supervisor w/Watchdog input and manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3823-30DBVR vs TPS3823-30DBVRG4 |