-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low, push-pull, automotive voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3820-50QDBVRQ1 | Texas Instruments | Automotive voltage supervisor (reset IC) with watchdog and manual reset 5-SOT-23 -40 to 125 | |
TPS3820-50DBVRG4 | Texas Instruments | Voltage Monitor With Watchdog Timer 5-SOT-23 -40 to 85 | |
TPS3820-50DBVR | Texas Instruments | Voltage supervisor (reset IC) with watchdog and manual reset 5-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS3820-50QDBVRQ1CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.7600 / $1.5900 | Buy Now |
DISTI #
2156-TPS3820-50QDBVRQ1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.8200 | Buy Now |
DISTI #
595-TPS382050QDBVRQ1
|
Mouser Electronics | Supervisory Circuits Quad Bus Buff Gate With 3-State Outputs RoHS: Compliant | 213 |
|
$0.7380 / $1.5200 | Buy Now |
DISTI #
V72:2272_07416067
|
Arrow Electronics | Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2327 Container: Cut Strips | Americas - 2374 |
|
$0.6659 / $0.7888 | Buy Now |
DISTI #
86031586
|
Verical | Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 1801 | Americas - 3000 |
|
$0.8353 / $0.9236 | Buy Now |
|
Rochester Electronics | TPS3820-Q1 Automotive voltage supervisor (reset IC) with watchdog and manual reset RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3000 |
|
$0.6682 / $0.7861 | Buy Now |
|
Win Source Electronics | Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R / IC 4.55V SUPPLY MONITOR SOT23-5 | 33050 |
|
$0.7751 / $1.1625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3820-50QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3820-50QDBVRQ1
Texas Instruments
Active-low, push-pull, automotive voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.55V; MANUAL RESET INPUT; POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3820-50QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3820-50QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3820-50DBVRQ1G4 | Texas Instruments | Check for Price | Active-low, push-pull, automotive voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 125 | TPS3820-50QDBVRQ1 vs TPS3820-50DBVRQ1G4 |
TPS3820-50DBVTG4 | Texas Instruments | Check for Price | Voltage Monitor With Watchdog Timer 5-SOT-23 -40 to 85 | TPS3820-50QDBVRQ1 vs TPS3820-50DBVTG4 |
TPS3820-50DBVR | Texas Instruments | $0.6340 | Active-low, push-pull, voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 85 | TPS3820-50QDBVRQ1 vs TPS3820-50DBVR |
TPS3820-50QPDBVRQ1 | Texas Instruments | Check for Price | Active-low, push-pull, automotive voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 125 | TPS3820-50QDBVRQ1 vs TPS3820-50QPDBVRQ1 |